TL780-15CKC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9.095
Unit Price: 1,60000 €
Datasheet

Similar


onsemi
In Stock: 5.224
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 3.874
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 4.671
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 16.145
Unit Price: 0,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.105
Unit Price: 2,05000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL780-15CKC

DigiKey Part Number
296-10228-5-ND
Manufacturer
Manufacturer Product Number
TL780-15CKC
Description
IC REG LINEAR 15V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL780-15CKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
PSRR
85dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.352 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.352In Stock
Ships from Rochester Electronics, LLC