MFR Recommended

TL7770-5IDWG4 | |
|---|---|
DigiKey Part Number | TL7770-5IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TL7770-5IDWG4 |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7770-5IDWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,24919 € | 359,87 € |
| Unit Price without VAT: | 2,24919 € |
|---|---|
| Unit Price with VAT: | 2,67654 € |


