MFR Recommended

TL7770-5CDW | |
|---|---|
DigiKey Part Number | 296-3265-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7770-5CDW |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7770-5CDW Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 270ns Typical Propagation Delay |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 16-SOIC |
Voltage - Threshold 5V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3760A012DYYR | Texas Instruments | 2.233 | 296-TPS3760A012DYYRCT-ND | 1,95000 € | MFR Recommended |


