Supervisor Open Drain or Open Collector 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7770-12CDWG4

DigiKey Part Number
TL7770-12CDWG4-ND
Manufacturer
Manufacturer Product Number
TL7770-12CDWG4
Description
IC SUPERVISOR 2 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7770-12CDWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
12V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.