
TL7757IPK | |
|---|---|
DigiKey Part Number | 296-3262-2-ND - Tape & Reel (TR) 296-3262-1-ND - Cut Tape (CT) 296-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757IPK |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757IPK Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Maximum Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-243AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-89-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45240 € | 45,24 € |
| 250 | 0,42280 € | 105,70 € |
| 500 | 0,40492 € | 202,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39023 € | 390,23 € |
| 2.000 | 0,37813 € | 756,26 € |
| 3.000 | 0,37206 € | 1.116,18 € |
| 5.000 | 0,36535 € | 1.826,75 € |
| 7.000 | 0,36142 € | 2.529,94 € |
| 10.000 | 0,35765 € | 3.576,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

