
TL7757IPK | |
|---|---|
DigiKey Part Number | 296-3262-2-ND - Tape & Reel (TR) 296-3262-1-ND - Cut Tape (CT) 296-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757IPK |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757IPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40360 € | 40,36 € |
| 250 | 0,37684 € | 94,21 € |
| 500 | 0,36068 € | 180,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34739 € | 347,39 € |
| 2.000 | 0,33645 € | 672,90 € |
| 3.000 | 0,33096 € | 992,88 € |
| 5.000 | 0,32489 € | 1.624,45 € |
| 7.000 | 0,32134 € | 2.249,38 € |
| 10.000 | 0,31793 € | 3.179,30 € |
| 25.000 | 0,31058 € | 7.764,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

