Parametric Equivalent

TL7757ILPRE3 | |
|---|---|
DigiKey Part Number | TL7757ILPRE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL7757ILPRE3 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757ILPRE3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 5µs Maximum Propagation Delay |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7757ILPR | Texas Instruments | 24.335 | 296-TL7757ILPRCT-ND | 0,76000 € | Parametric Equivalent |


