
TL7757ILPE3 | |
|---|---|
DigiKey Part Number | 296-50331-ND |
Manufacturer | |
Manufacturer Product Number | TL7757ILPE3 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757ILPE3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Bulk | Reset Timeout 5µs Maximum Propagation Delay |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7757ILP | Rochester Electronics, LLC | 25.143 | 2156-TL7757ILP-ND | 0,96000 € | Parametric Equivalent |
| TL7757ILPE3 | Rochester Electronics, LLC | 2.009 | 2156-TL7757ILPE3-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47160 € | 11,79 € |
| 100 | 0,41390 € | 41,39 € |
| 250 | 0,38636 € | 96,59 € |
| 500 | 0,36982 € | 184,91 € |
| 1.000 | 0,35619 € | 356,19 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

