
TL7757CPK | |
|---|---|
DigiKey Part Number | 296-3259-2-ND - Tape & Reel (TR) 296-3259-1-ND - Cut Tape (CT) 296-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757CPK |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44120 € | 11,03 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34540 € | 172,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33256 € | 332,56 € |
| 2.000 | 0,32200 € | 644,00 € |
| 3.000 | 0,31671 € | 950,13 € |
| 5.000 | 0,31085 € | 1.554,25 € |
| 7.000 | 0,30743 € | 2.152,01 € |
| 10.000 | 0,30413 € | 3.041,30 € |
| 25.000 | 0,29704 € | 7.426,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


