
TL7733BCDR | |
|---|---|
DigiKey Part Number | 296-12952-2-ND - Tape & Reel (TR) 296-12952-1-ND - Cut Tape (CT) 296-12952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7733BCDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7733BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,27604 € | 69,01 € |
| 500 | 0,26360 € | 131,80 € |
| 1.000 | 0,25337 € | 253,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24256 € | 606,40 € |
| 5.000 | 0,23605 € | 1.180,25 € |
| 7.500 | 0,23279 € | 1.745,92 € |
| 12.500 | 0,22918 € | 2.864,75 € |
| 17.500 | 0,22706 € | 3.973,55 € |
| 25.000 | 0,22503 € | 5.625,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

