
TL7726CDE4 | |
|---|---|
DigiKey Part Number | TL7726CDE4-ND |
Manufacturer | |
Manufacturer Product Number | TL7726CDE4 |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726CDE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,70791 € | 384,28 € |
| Unit Price without VAT: | 1,70791 € |
|---|---|
| Unit Price with VAT: | 2,03241 € |


