
TL7715ACP | |
|---|---|
DigiKey Part Number | 296-3252-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7715ACP |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7715ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 13.5V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,12920 € | 56,46 € |
| 100 | 1,07140 € | 107,14 € |
| 250 | 1,01024 € | 252,56 € |
| 500 | 0,97340 € | 486,70 € |
| 1.000 | 0,94308 € | 943,08 € |
| 2.500 | 0,91107 € | 2.277,68 € |
| 5.000 | 0,89178 € | 4.458,90 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

