
TL7712ACDR | |
|---|---|
DigiKey Part Number | 296-15021-2-ND - Tape & Reel (TR) 296-15021-1-ND - Cut Tape (CT) 296-15021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7712ACDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7712ACDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 10.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,62400 € | 15,60 € |
| 100 | 0,55090 € | 55,09 € |
| 250 | 0,51600 € | 129,00 € |
| 500 | 0,49490 € | 247,45 € |
| 1.000 | 0,48324 € | 483,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44525 € | 1.113,12 € |
| 5.000 | 0,43448 € | 2.172,40 € |
| 7.500 | 0,42910 € | 3.218,25 € |
| 12.500 | 0,42312 € | 5.289,00 € |
| 17.500 | 0,41963 € | 7.343,52 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

