
TL7705ACPG4 | |
|---|---|
DigiKey Part Number | 296-52990-ND |
Manufacturer | |
Manufacturer Product Number | TL7705ACPG4 |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7705ACPG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7705ACP | Rochester Electronics, LLC | 1.100 | 2156-TL7705ACP-ND | 4,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25670 € | 320,88 € |
| Unit Price without VAT: | 0,25670 € |
|---|---|
| Unit Price with VAT: | 0,30547 € |


