
TL7702BCDR | |
|---|---|
DigiKey Part Number | 296-1296-2-ND - Tape & Reel (TR) 296-1296-1-ND - Cut Tape (CT) 296-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7702BCDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7702BCDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,26960 € | 56,74 € |
| 100 | 2,04790 € | 204,79 € |
| 250 | 1,94224 € | 485,56 € |
| 500 | 1,92680 € | 963,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77078 € | 4.426,95 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

