
TL7702BCD | |
|---|---|
DigiKey Part Number | 296-1296-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7702BCD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7702BCD Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04000 € | 30,40 € |
| 75 | 2,58040 € | 193,53 € |
| 150 | 2,47367 € | 371,05 € |
| 300 | 2,38587 € | 715,76 € |
| 525 | 2,32644 € | 1.221,38 € |
| 1.050 | 2,26467 € | 2.377,90 € |
| 2.550 | 2,20126 € | 5.613,21 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

