
TL7702AIPE4 | |
|---|---|
DigiKey Part Number | 296-TL7702AIPE4-ND |
Manufacturer | |
Manufacturer Product Number | TL7702AIPE4 |
Description | SINGLE-CHANNEL VOLTAGE SUPERVISO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Through Hole |
Number of Voltages Monitored 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Threshold 2.53V | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7702AIP | Rochester Electronics, LLC | 0 | 2156-TL7702AIP-ND | 4,39000 € | MFR Recommended |


