
TL7702ACP | |
|---|---|
DigiKey Part Number | 296-3232-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7702ACP |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7702ACP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 2.53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 2,89940 € | 144,97 € |
| 100 | 2,77060 € | 277,06 € |
| 250 | 2,63476 € | 658,69 € |
| 500 | 2,55286 € | 1.276,43 € |
| 1.000 | 2,48546 € | 2.485,46 € |
| 2.500 | 2,41433 € | 6.035,82 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

