
TL7702ACDR | |
|---|---|
DigiKey Part Number | 296-1295-2-ND - Tape & Reel (TR) 296-1295-1-ND - Cut Tape (CT) 296-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7702ACDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7702ACDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25160 € | 56,29 € |
| 100 | 2,03170 € | 203,17 € |
| 250 | 1,92684 € | 481,71 € |
| 500 | 1,91152 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75673 € | 4.391,82 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

