
TL7700CPWRE4 | |
|---|---|
DigiKey Part Number | TL7700CPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL7700CPWRE4 |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL7700CPWRE4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 10µs Maximum Propagation Delay |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,56218 € | 5.124,36 € |
| Unit Price without VAT: | 2,56218 € |
|---|---|
| Unit Price with VAT: | 3,04899 € |

