


TL751M12QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-27936-2-ND - Tape & Reel (TR) 296-27936-1-ND - Cut Tape (CT) 296-27936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751M12QKTTRQ1 |
Description | IC REG LINEAR 12V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL751M12QKTTRQ1 Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72400 € | 68,10 € |
| 100 | 2,46500 € | 246,50 € |
| 250 | 2,34164 € | 585,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26728 € | 1.133,64 € |
| 1.000 | 2,20605 € | 2.206,05 € |
| 1.500 | 2,17541 € | 3.263,11 € |
| 2.500 | 2,14144 € | 5.353,60 € |
| 3.500 | 2,12159 € | 7.425,56 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

