
TL751M12CKTGR | |
|---|---|
DigiKey Part Number | 2156-TL751M12CKTGR-ND |
Manufacturer | |
Manufacturer Product Number | TL751M12CKTGR |
Description | IC REG LINEAR 12V 750MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 12V |
Mfr | Voltage Dropout (Max) 0.6V @ 750mA |
Packaging Bulk | Current - Output |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90809 € | 256,99 € |
| Unit Price without VAT: | 0,90809 € |
|---|---|
| Unit Price with VAT: | 1,08063 € |

