Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL751M05QKVURQ1

DigiKey Part Number
296-27708-2-ND - Tape & Reel (TR)
296-27708-1-ND - Cut Tape (CT)
296-27708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL751M05QKVURQ1
Description
IC REG LINEAR 5V 750MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
TL751M05QKVURQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,85000 €2,85 €
102,13900 €21,39 €
251,96120 €49,03 €
1001,76530 €176,53 €
2501,67188 €417,97 €
5001,61558 €807,79 €
1.0001,56925 €1.569,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47606 €3.690,15 €
5.0001,44745 €7.237,25 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €

Other Suppliers on DigiKey

166.927In Stock
Ships from Rochester Electronics, LLC