MFR Recommended



TL751L12CDRG4 | |
|---|---|
DigiKey Part Number | TL751L12CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL751L12CDRG4 |
Description | IC REG LINEAR 12V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL751L12CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24016 € | 600,40 € |
| 5.000 | 0,23370 € | 1.168,50 € |
| 7.500 | 0,23047 € | 1.728,53 € |
| 12.500 | 0,22688 € | 2.836,00 € |
| 17.500 | 0,22479 € | 3.933,82 € |
| 25.000 | 0,22278 € | 5.569,50 € |
| Unit Price without VAT: | 0,24016 € |
|---|---|
| Unit Price with VAT: | 0,28579 € |


