


TL751L10CP | |
|---|---|
DigiKey Part Number | 296-8013-5-ND |
Manufacturer | |
Manufacturer Product Number | TL751L10CP |
Description | IC REG LINEAR 10V 150MA 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL751L10CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36400 € | 13,64 € |
| 50 | 1,17020 € | 58,51 € |
| 100 | 1,11030 € | 111,03 € |
| 250 | 1,04708 € | 261,77 € |
| 500 | 1,00894 € | 504,47 € |
| 1.000 | 0,97754 € | 977,54 € |
| 2.500 | 0,94439 € | 2.360,97 € |
| 5.000 | 0,92442 € | 4.622,10 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

