



TL750M12QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-27935-2-ND - Tape & Reel (TR) 296-27935-1-ND - Cut Tape (CT) 296-27935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M12QKTTRQ1 |
Description | IC REG LINEAR 12V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750M12QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82070 € | 182,07 € |
| 250 | 1,72524 € | 431,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66776 € | 833,88 € |
| 1.000 | 1,62040 € | 1.620,40 € |
| 1.500 | 1,59669 € | 2.395,03 € |
| 2.500 | 1,57043 € | 3.926,07 € |
| 3.500 | 1,55507 € | 5.442,74 € |
| 5.000 | 1,54031 € | 7.701,55 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

