Similar
Similar
Similar
Similar
Similar



TL750M12CKCE3 | |
|---|---|
DigiKey Part Number | TL750M12CKCE3-ND |
Manufacturer | |
Manufacturer Product Number | TL750M12CKCE3 |
Description | IC REG LINEAR 12V 750MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M12CKCE3 Models |
Category | Voltage Dropout (Max) 0.6V @ 750mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ET-12/NOPB | Texas Instruments | 455 | LM2937ET-12/NOPB-ND | 1,81000 € | Similar |
| MIC29150-12WT | Microchip Technology | 0 | 576-2206-ND | 4,02000 € | Similar |
| MIC29300-12WT | Microchip Technology | 932 | 576-1118-ND | 3,98000 € | Similar |
| MIC2937A-12WT | Microchip Technology | 167 | 576-2233-ND | 2,57000 € | Similar |
| MIC2940A-12WT | Microchip Technology | 51 | 576-2236-ND | 2,71000 € | Similar |



