TL750M10CKTER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 29
Unit Price: 2,05000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 3-PowerFLEX™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 3-PowerFLEX™
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M10CKTER

DigiKey Part Number
296-18893-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL750M10CKTER
Description
IC REG LIN 10V 750MA 3-PWRFLEX
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 3-PowerFLEX™
Datasheet
 Datasheet
EDA/CAD Models
TL750M10CKTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-4, DPAK (3 Leads + Tab)
Supplier Device Package
3-PowerFLEX™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes