Image for TL750M08CKTPR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL750M08CKTPR

DigiKey Part Number
2156-TL750M08CKTPR-ND
Manufacturer
Manufacturer Product Number
TL750M08CKTPR
Description
IC REG LINEAR 8V 750MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 750mA
Mfr
Current - Output
Packaging
Bulk
PSRR
55dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
26V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.880
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4530,56543 €256,14 €
Unit Price without VAT:0,56543 €
Unit Price with VAT:0,67286 €