


TL750L08CLPE3 | |
|---|---|
DigiKey Part Number | 296-50330-ND |
Manufacturer | |
Manufacturer Product Number | TL750L08CLPE3 |
Description | IC REG LINEAR 8V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L08CLPE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,27840 € | 31,96 € |
| 100 | 1,14250 € | 114,25 € |
| 250 | 1,07784 € | 269,46 € |
| 500 | 1,03884 € | 519,42 € |
| 1.000 | 1,00676 € | 1.006,76 € |
| 3.000 | 0,96712 € | 2.901,36 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

