


TL750L05CLPRE3 | |
|---|---|
DigiKey Part Number | 296-50404-2-ND - Tape & Reel (TR) 296-50404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL750L05CLPRE3 |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CLPRE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ACZTR | STMicroelectronics | 23.371 | 497-1184-1-ND | 0,27000 € | Similar |
| LM2931AZ-5.0RAG | onsemi | 9.975 | LM2931AZ-5.0RAGOSCT-ND | 0,48000 € | Similar |
| LM2931AZ-5.0RPG | onsemi | 1.958 | LM2931AZ-5.0RPGOSCT-ND | 0,50000 € | Similar |
| LM2931Z-5.0RAG | onsemi | 3.958 | LM2931Z-5.0RAGOSCT-ND | 0,57000 € | Similar |
| LM2931Z-5.0RPG | onsemi | 1.895 | LM2931Z-5.0RPGOSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,83000 € | 70,75 € |
| 100 | 2,56260 € | 256,26 € |
| 250 | 2,43516 € | 608,79 € |
| 500 | 2,35830 € | 1.179,15 € |
| 1.000 | 2,29509 € | 2.295,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,17773 € | 4.355,46 € |
| 4.000 | 2,13615 € | 8.544,60 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

