TL750L05CKTER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 511
Unit Price: 2,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 914
Unit Price: 2,27000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 3-PowerFLEX™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 3-PowerFLEX™
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKTER

DigiKey Part Number
296-13797-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL750L05CKTER
Description
IC REG LIN 5V 150MA 3-POWERFLEX
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 3-PowerFLEX™
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
12 mA
Part Status
Obsolete
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-252-4, DPAK (3 Leads + Tab)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
3-PowerFLEX™
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2940A-5.0WUMicrochip Technology511576-1137-ND2,27000 €Similar
MIC2940A-5.0WU-TRMicrochip Technology914MIC2940A-5.0WU-CT-ND2,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes