


TL750L05CKCS | |
|---|---|
DigiKey Part Number | 296-21342-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CKCS |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKCS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32300 € | 33,23 € |
| 50 | 2,90600 € | 145,30 € |
| 100 | 2,77700 € | 277,70 € |
| 250 | 2,64072 € | 660,18 € |
| 500 | 2,55856 € | 1.279,28 € |
| 1.000 | 2,49096 € | 2.490,96 € |
| 2.500 | 2,41957 € | 6.048,93 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

