



TL720M05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-24666-2-ND - Tape & Reel (TR) 296-24666-1-ND - Cut Tape (CT) 296-24666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL720M05QKTTRQ1 |
Description | IC REG LINEAR 5V 400MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL720M05QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92200 € | 23,05 € |
| 100 | 0,81920 € | 81,92 € |
| 250 | 0,77024 € | 192,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74070 € | 370,35 € |
| 1.000 | 0,71640 € | 716,40 € |
| 1.500 | 0,70423 € | 1.056,35 € |
| 2.500 | 0,69074 € | 1.726,85 € |
| 3.500 | 0,68286 € | 2.390,01 € |
| 5.000 | 0,67528 € | 3.376,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

