
TL714CP | |
|---|---|
DigiKey Part Number | 296-6632-5-ND |
Manufacturer | |
Manufacturer Product Number | TL714CP |
Description | IC COMPARATOR 1 DIFF 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL714CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 12mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12ns | |
Hysteresis | 30mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37500 € | 23,75 € |
| 50 | 2,06380 € | 103,19 € |
| 100 | 1,96750 € | 196,75 € |
| 250 | 1,86572 € | 466,43 € |
| 500 | 1,80436 € | 902,18 € |
| 1.000 | 1,75388 € | 1.753,88 € |
| 2.500 | 1,70058 € | 4.251,45 € |
| 5.000 | 1,66846 € | 8.342,30 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

