
TL712CPWR | |
|---|---|
DigiKey Part Number | 296-28905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL712CPWR |
Description | IC COMPARATOR 1 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL712CPWR Models |
Category | Current - Quiescent (Max) 20mA |
Manufacturer Texas Instruments | Propagation Delay (Max) 25ns |
Packaging Tape & Reel (TR) | Hysteresis 5mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Complementary, Push-Pull, Tri-State, TTL | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19236 € | 2.384,72 € |
| Unit Price without VAT: | 1,19236 € |
|---|---|
| Unit Price with VAT: | 1,41891 € |

