Similar
Similar

TL712CPSRG4 | |
|---|---|
DigiKey Part Number | TL712CPSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL712CPSRG4 |
Description | IC COMPARATOR 1 DIFF 8SO |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL712CPSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, Tri-State, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75619 € | 1.512,38 € |
| 4.000 | 0,73867 € | 2.954,68 € |
| 6.000 | 0,72989 € | 4.379,34 € |
| 10.000 | 0,72017 € | 7.201,70 € |
| Unit Price without VAT: | 0,75619 € |
|---|---|
| Unit Price with VAT: | 0,89987 € |



