
TL592BP | |
|---|---|
DigiKey Part Number | 296-10219-5-ND |
Manufacturer | |
Manufacturer Product Number | TL592BP |
Description | IC AMP DIFFERENTIAL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL592BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,36000 € | 23,60 € |
| 50 | 2,04920 € | 102,46 € |
| 100 | 1,95300 € | 195,30 € |
| 250 | 1,85132 € | 462,83 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

