
TL5580IDR | |
|---|---|
DigiKey Part Number | 296-21100-2-ND - Tape & Reel (TR) 296-21100-1-ND - Cut Tape (CT) 296-21100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5580IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5580IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37138 € | 928,45 € |
| 5.000 | 0,36214 € | 1.810,70 € |
| 7.500 | 0,35751 € | 2.681,32 € |
| 12.500 | 0,35238 € | 4.404,75 € |
| 17.500 | 0,34938 € | 6.114,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

