
TL52055DRE4 | |
|---|---|
DigiKey Part Number | TL52055DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL52055DRE4 |
Description | IC VIDEO SWITCH TRPL SPDT 16SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL52055DRE4 Models |
Category | Voltage - Supply, Single (V+) 4.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 16-SOIC |
Switch Circuit SPDT | Base Product Number |
Number of Channels 3 |

