
TL5002IDG4 | |
|---|---|
DigiKey Part Number | TL5002IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL5002IDG4 |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5002IDG4 Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL5002ID | Rochester Electronics, LLC | 11.497 | 2156-TL5002ID-ND | 1,76483 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25193 € | 375,58 € |
| Unit Price without VAT: | 1,25193 € |
|---|---|
| Unit Price with VAT: | 1,48980 € |


