
TL5001CPSR/1 | |
|---|---|
DigiKey Part Number | TL5001CPSR/1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL5001CPSR/1 |
Description | IC REG CTRLR BCK/BOOST/FLYBK 8SO |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CPSR/1 Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51177 € | 1.023,54 € |
| 4.000 | 0,49907 € | 1.996,28 € |
| 6.000 | 0,49270 € | 2.956,20 € |
| 10.000 | 0,48565 € | 4.856,50 € |
| 14.000 | 0,48153 € | 6.741,42 € |
| Unit Price without VAT: | 0,51177 € |
|---|---|
| Unit Price with VAT: | 0,60901 € |


