TL5001CP-P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 49.266
Unit Price: 4,18000 €
Datasheet
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001CP-P

DigiKey Part Number
TL5001CP-P-ND
Manufacturer
Manufacturer Product Number
TL5001CP-P
Description
IC REG CTRLR BUCK/BST/FLYBK 8DIP
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5001CP-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Frequency - Switching
20kHz ~ 500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes