
TL497AIN | |
|---|---|
DigiKey Part Number | 296-10198-5-ND |
Manufacturer | |
Manufacturer Product Number | TL497AIN |
Description | IC REG BUCK BST ADJ 500MA 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL497AIN Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 30V, -25V |
Part Status Active | Current - Output |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-PDIP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42800 € | 24,28 € |
| 25 | 2,22960 € | 55,74 € |
| 100 | 2,01190 € | 201,19 € |
| 250 | 1,90788 € | 476,97 € |
| 500 | 1,84522 € | 922,61 € |
| 1.000 | 1,79363 € | 1.793,63 € |
| 2.500 | 1,73918 € | 4.347,95 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

