Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL497AID

DigiKey Part Number
296-10197-5-ND
Manufacturer
Manufacturer Product Number
TL497AID
Description
IC REG BUCK BST ADJ 500MA 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TL497AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
12V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
30V, -25V
Part Status
Active
Current - Output
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,47200 €24,72 €
502,14980 €107,49 €
1002,05020 €205,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €