
TL494CNSRG4 | |
|---|---|
DigiKey Part Number | TL494CNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL494CNSRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 16SO |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL494CNSRG4 Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CNSR | Texas Instruments | 6.035 | 296-10191-1-ND | 0,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22277 € | 445,54 € |
| 4.000 | 0,21637 € | 865,48 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 10.000 | 0,20962 € | 2.096,20 € |
| 14.000 | 0,20754 € | 2.905,56 € |
| 20.000 | 0,20555 € | 4.111,00 € |
| Unit Price without VAT: | 0,22277 € |
|---|---|
| Unit Price with VAT: | 0,26510 € |


