
TL494CNE4 | |
|---|---|
DigiKey Part Number | 296-TL494CNE4-ND |
Manufacturer | |
Manufacturer Product Number | TL494CNE4 |
Description | 40V, 0.2A 300KHZ PWM CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer Texas Instruments | Frequency - Switching 1kHz ~ 300kHz |
Packaging Tube | Duty Cycle (Max) 45% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Control Features Dead Time Control, Frequency Control |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology Push-Pull | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CN | Texas Instruments | 2.142 | 296-1799-5-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22560 € | 225,60 € |
| Unit Price without VAT: | 0,22560 € |
|---|---|
| Unit Price with VAT: | 0,26846 € |


