Logarithmic Amplifier IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL441CNSR

DigiKey Part Number
296-28808-2-ND - Tape & Reel (TR)
296-28808-1-ND - Cut Tape (CT)
296-28808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL441CNSR
Description
IC OPAMP LOGARITHMIC 2 CIRC 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TL441CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Logarithmic Amplifier
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,50213 €7.004,26 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €