
TL441AMJ | |
|---|---|
DigiKey Part Number | 296-TL441AMJ-ND |
Manufacturer | |
Manufacturer Product Number | TL441AMJ |
Description | LOGARITHMIC AMPLIFIER 16-CDIP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL441AMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |

