Similar
Similar

TL432QDBVR | |
|---|---|
DigiKey Part Number | 296-17345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432QDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432QDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432QDBZR | Texas Instruments | 530.807 | 296-17346-1-ND | 0,23000 € | Similar |
| TL431MFDT,215 | Nexperia USA Inc. | 0 | 1727-7132-1-ND | 0,28000 € | Similar |



